Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMD2920B150TFCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Re-Reel61AK2475RL Cut Tape61AK2475 |
| Product Range | SMD2920 Series |
| Your Part Number |
2,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.309 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.287 |
| 25+ | $0.265 |
| 50+ | $0.243 |
| 100+ | $0.150 |
| 500+ | $0.149 |
| 1000+ | $0.148 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMD2920B150TFCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Re-Reel61AK2475RL Cut Tape61AK2475 |
| Product Range | SMD2920 Series |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | SMD2920 Series |
| Voltage Rating | 33VDC |
| Holding Current | 1.5A |
| Trip Current | 3A |
| Time to Trip | 2s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 33VDC |
| Trip Current | 3A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2019) |
| Product Range | SMD2920 Series |
|---|---|
| Holding Current | 1.5A |
| Time to Trip | 2s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Alternatives for SMD2920B150TF
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
