Print Page
SMD2920B075TF/60
Resettable Fuse, PPTC, 2920 (7351 Metric), SMD2920 Series, 60 VDC, 750 mA, 1.5 A, 0.3 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMD2920B075TF/60Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel65AK0345 Re-Reel65AK0528RL Cut Tape65AK0528 |
| Product Range | SMD2920 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.298 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 25+ | $0.272 |
| 50+ | $0.230 |
| 100+ | $0.215 |
| 500+ | $0.190 |
| 1000+ | $0.177 |
| 5000+ | $0.167 |
| 10000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.268 |
| 2000+ | $0.249 |
| 5000+ | $0.217 |
| 10000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMD2920B075TF/60Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel65AK0345 Re-Reel65AK0528RL Cut Tape65AK0528 |
| Product Range | SMD2920 Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | SMD2920 Series |
| Voltage Rating | 60VDC |
| Holding Current | 750mA |
| Trip Current | 1.5A |
| Time to Trip | 0.3s |
| Current Rating Max | 10A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 1.5A |
| Current Rating Max | 10A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| Product Range | SMD2920 Series |
|---|---|
| Holding Current | 750mA |
| Time to Trip | 0.3s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Alternatives for SMD2920B075TF/60
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
