Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2016B030TFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel65AK2310RL
Cut Tape65AK2310
Product RangeSMD2016 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.312 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 25+ | $0.279 |
| 50+ | $0.253 |
| 100+ | $0.232 |
| 500+ | $0.210 |
| 1000+ | $0.196 |
| 5000+ | $0.184 |
| 10000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2016B030TFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel65AK2310RL
Cut Tape65AK2310
Product RangeSMD2016 Series
PPTC Case Style2016 (5041 Metric)
Product RangeSMD2016 Series
Voltage Rating60VDC
Holding Current300mA
Trip Current600mA
Time to Trip3s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
600mA
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2016 Series
Holding Current
300mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD2016B030TF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
