Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1206B012TF/48Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2307RL
Cut Tape65AK2307
Product RangeSMD1206 Series
Your Part Number
782 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.077 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.077 |
| 100+ | $0.074 |
| 250+ | $0.073 |
| 500+ | $0.071 |
| 1000+ | $0.065 |
| 2500+ | $0.064 |
| 5000+ | $0.062 |
| 10000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1206B012TF/48Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2307RL
Cut Tape65AK2307
Product RangeSMD1206 Series
PPTC Case Style1206 (3216 Metric)
Product RangeSMD1206 Series
Voltage Rating48VDC
Holding Current125mA
Trip Current290mA
Time to Trip0.2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
290mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1206 Series
Holding Current
125mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD1206B012TF/48
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
