Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD1206B005TF/60Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1793RL
Cut Tape26AM1793
Product RangeSMD1206 Series
Your Part Number
8,830 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.105 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.105 |
| 50+ | $0.062 |
| 125+ | $0.048 |
| 250+ | $0.044 |
| 500+ | $0.040 |
| 1250+ | $0.037 |
| 2500+ | $0.035 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1206B005TF/60Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1793RL
Cut Tape26AM1793
Product RangeSMD1206 Series
PPTC Case Style1206 (3216 Metric)
Product RangeSMD1206 Series
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip0.25s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMD1206 Series
Holding Current
50mA
Time to Trip
0.25s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD1206B005TF/60
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
