Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD0805B020TFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2450RL
Cut Tape61AK2450
Product RangeSMD0805 Series
Your Part Number
193 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.102 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.102 |
| 100+ | $0.095 |
| 250+ | $0.087 |
| 500+ | $0.081 |
| 1000+ | $0.076 |
| 2500+ | $0.072 |
| 5000+ | $0.068 |
| 10000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0805B020TFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2450RL
Cut Tape61AK2450
Product RangeSMD0805 Series
PPTC Case Style0805 (2012 Metric)
Product RangeSMD0805 Series
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
9VDC
Trip Current
500mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD0805 Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD0805B020TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
