Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD0603B050TFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2306RL
Cut Tape65AK2306
Product RangeSMD0603 Series
Your Part Number
609 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.166 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.166 |
| 100+ | $0.155 |
| 250+ | $0.141 |
| 500+ | $0.131 |
| 1000+ | $0.123 |
| 2500+ | $0.116 |
| 5000+ | $0.109 |
| 10000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0603B050TFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AK2306RL
Cut Tape65AK2306
Product RangeSMD0603 Series
PPTC Case Style0603 (1608 Metric)
Product RangeSMD0603 Series
Voltage Rating6VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD0603 Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD0603B050TF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
