Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD0603B001TFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM6615RL
Cut Tape26AM6615
Product RangeSMD0603 Series
Your Part Number
1,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.181 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.181 |
| 100+ | $0.162 |
| 250+ | $0.147 |
| 500+ | $0.134 |
| 1000+ | $0.122 |
| 2500+ | $0.114 |
| 5000+ | $0.107 |
| 10000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0603B001TFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM6615RL
Cut Tape26AM6615
Product RangeSMD0603 Series
PPTC Case Style0603 (1608 Metric)
Product RangeSMD0603 Series
Voltage Rating60VDC
Holding Current10mA
Trip Current30mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
60VDC
Trip Current
30mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMD0603 Series
Holding Current
10mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD0603B001TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
