Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMCJ190CA-AT/TR13
Newark Part No.81AK4892
Product RangeSMCJ-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.518 |
| 25+ | $0.464 |
| 50+ | $0.410 |
| 100+ | $0.356 |
| 250+ | $0.321 |
| 500+ | $0.286 |
| 1000+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMCJ190CA-AT/TR13
Newark Part No.81AK4892
Product RangeSMCJ-AT Series
Product RangeSMCJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage190V
Clamping Voltage Max308V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage211V
Maximum Breakdown Voltage233V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMCJ-AT Series
Reverse Standoff Voltage
190V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
211V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
308V
No. of Pins
2Pins
Maximum Breakdown Voltage
233V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
