Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMBJ7.0A/TR13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel60AK9707
Re-Reel66AJ8038RL
Cut Tape66AJ8038
Product RangeSMBJ Series
Your Part Number
2,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.161 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.161 |
| 50+ | $0.110 |
| 100+ | $0.098 |
| 250+ | $0.096 |
| 500+ | $0.093 |
| 1000+ | $0.092 |
| 2500+ | $0.091 |
| 5000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 5000+ | $0.089 |
| 10000+ | $0.073 |
| 20000+ | $0.063 |
| 30000+ | $0.059 |
| 50000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMBJ7.0A/TR13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel60AK9707
Re-Reel66AJ8038RL
Cut Tape66AJ8038
Product RangeSMBJ Series
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max12V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage7.78V
Maximum Breakdown Voltage8.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
7V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
7.78V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.6V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMBJ7.0A/TR13
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
