Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMAJ60A/TR13Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel60AK9689
Re-Reel66AJ7965
Cut Tape66AJ7965
Product RangeSMAJ Series
Your Part Number
2,698 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.335 |
| 25+ | $0.308 |
| 50+ | $0.216 |
| 100+ | $0.183 |
| 250+ | $0.157 |
| 500+ | $0.129 |
| 1000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.082 |
| 10000+ | $0.067 |
| 20000+ | $0.058 |
| 30000+ | $0.054 |
| 50000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ60A/TR13Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel60AK9689
Re-Reel66AJ7965
Cut Tape66AJ7965
Product RangeSMAJ Series
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max96.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage66.7V
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
60V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
66.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
96.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.7V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMAJ60A/TR13
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
