Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12C60L01Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel14AM7990RL
Cut Tape14AM7990
Product RangeSJD12C Series
Your Part Number
2,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.207 |
| 15+ | $0.187 |
| 25+ | $0.168 |
| 50+ | $0.148 |
| 125+ | $0.129 |
| 250+ | $0.113 |
| 500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12C60L01Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel14AM7990RL
Cut Tape14AM7990
Product RangeSJD12C Series
Clamping Voltage Vc Max96.8V
Diode Case StyleSOD-123S
No. of Pins-
Operating Voltage60V
Power Dissipation Pd1kW
Product RangeSJD12C Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
96.8V
No. of Pins
-
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
60V
Product Range
SJD12C Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
