Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12C6.5L01Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel34AK7845RL
Cut Tape34AK7845
Product RangeSJD12C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.392 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 10+ | $0.249 |
| 15+ | $0.228 |
| 25+ | $0.206 |
| 50+ | $0.185 |
| 125+ | $0.164 |
| 250+ | $0.146 |
| 500+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12C6.5L01Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel34AK7845RL
Cut Tape34AK7845
Product RangeSJD12C Series
Technical Datasheet
Clamping Voltage Vc Max11.2V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage6.5V
Power Dissipation Pd-
Product RangeSJD12C Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
11.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
6.5V
Product Range
SJD12C Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
