Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC2010JK-07470RLCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel68AK8379
Re-Reel82AH8663RL
Cut Tape82AH8663
Product RangeRC_L Series
Your Part Number
708 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.104 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 25+ | $0.073 |
| 100+ | $0.053 |
| 250+ | $0.049 |
| 500+ | $0.044 |
| 1000+ | $0.040 |
| 2500+ | $0.036 |
| 5000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.036 |
| 8000+ | $0.034 |
| 12000+ | $0.033 |
| 20000+ | $0.031 |
| 40000+ | $0.030 |
| 100000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010JK-07470RLCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel68AK8379
Re-Reel82AH8663RL
Cut Tape82AH8663
Product RangeRC_L Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RC2010JK-07470RL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
