Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010FK-0724K9L SMD Chip Resistor, 24.9 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/58AK3320-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-0724K9LCopy
Newark Part No.58AK5952
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.061 |
| 5000+ | $0.057 |
| 10000+ | $0.049 |
| 20000+ | $0.042 |
| 30000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-0724K9LCopy
Newark Part No.58AK5952
Product RangeRC_L Series
Technical Datasheet
Resistance24.9kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
24.9kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RC2010FK-0724K9L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
