Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC2010FK-071K5LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel68AK8347
Re-Reel82AH8645RL
Cut Tape82AH8645
Product RangeRC_L Series
Your Part Number
3,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.092 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.092 |
| 20+ | $0.090 |
| 30+ | $0.087 |
| 50+ | $0.085 |
| 100+ | $0.064 |
| 250+ | $0.059 |
| 500+ | $0.054 |
| 1000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.045 |
| 8000+ | $0.042 |
| 12000+ | $0.041 |
| 20000+ | $0.040 |
| 40000+ | $0.039 |
| 100000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-071K5LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel68AK8347
Re-Reel82AH8645RL
Cut Tape82AH8645
Product RangeRC_L Series
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RC2010FK-071K5L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
