Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010FK-0710KL SMD Chip Resistor, 10 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/58AK3320-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-0710KLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AK3383RL
Cut Tape58AK3383
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 25+ | $0.071 |
| 100+ | $0.052 |
| 250+ | $0.051 |
| 500+ | $0.049 |
| 1000+ | $0.044 |
| 2500+ | $0.038 |
| 5000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-0710KLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AK3383RL
Cut Tape58AK3383
Technical Datasheet
Resistance10kohm
Power Rating750mW
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
RC2010FK-0710KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 10kohm
- Resistance tolerance is ±1%
- Power rating is 750mW
- Resistor case size is 2010 [5025 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
10kohm
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
Power Rating
750mW
Product Length
5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for RC2010FK-0710KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
