Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1218JK-0747RLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AK8345
Re-Reel35M0668RL
Cut Tape35M0668
Product RangeRC_L Series
Your Part Number
4,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.143 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.143 |
| 20+ | $0.134 |
| 30+ | $0.126 |
| 50+ | $0.117 |
| 100+ | $0.096 |
| 250+ | $0.089 |
| 500+ | $0.082 |
| 1000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.058 |
| 8000+ | $0.057 |
| 12000+ | $0.056 |
| 20000+ | $0.055 |
| 40000+ | $0.053 |
| 100000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-0747RLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AK8345
Re-Reel35M0668RL
Cut Tape35M0668
Product RangeRC_L Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RC1218JK-0747RL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
