Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1218FK-0710KL Surface Mount Thick Film Resistor, RC Series, 10 kohm, 1 W, - 1%, 200 V, 1218 [3045 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/42254611.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1218FK-0710KLCopy
Newark Part No.
Full Reel68AK8338
Re-Reel98K7901
Cut Tape98K7901
Product RangeRC_L Series
Your Part Number
2,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.198 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.198 |
| 25+ | $0.187 |
| 50+ | $0.175 |
| 100+ | $0.138 |
| 250+ | $0.133 |
| 500+ | $0.127 |
| 1000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.098 |
| 8000+ | $0.096 |
| 16000+ | $0.094 |
| 24000+ | $0.091 |
| 40000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1218FK-0710KLCopy
Newark Part No.
Full Reel68AK8338
Re-Reel98K7901
Cut Tape98K7901
Product RangeRC_L Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package1218 [3045 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 [3045 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RC1218FK-0710KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
