Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1210JR-07300RL SMD Chip Resistor, 300 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/58AK3320-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1210JR-07300RLCopy
Newark Part No.58AK5930
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1210JR-07300RLCopy
Newark Part No.58AK5930
Product RangeRC_L Series
Technical Datasheet
Resistance300ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width2.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
300ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
