Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206JR-7W0RLCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 46AK5319 |
| Product Range | RC_L Series |
| Your Part Number |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.188 |
| 20+ | $0.100 |
| 30+ | $0.082 |
| 50+ | $0.065 |
| 100+ | $0.045 |
| 250+ | $0.035 |
| 500+ | $0.027 |
| 1000+ | $0.022 |
Price for:Each
Minimum: 10
Multiple: 10
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206JR-7W0RLCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 46AK5319 |
| Product Range | RC_L Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 250mW |
| Current Rating | 2A |
| Resistor Mounting | Surface Mount Device |
| Product Range | RC_L Series |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Product Height | 0.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Power Rating | 250mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 3.1mm |
| Product Height | 0.55mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 2A |
| Product Range | RC_L Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for RC1206JR-7W0RL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
