Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1206JR-071RL SMD Chip Resistor, 1 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4661545.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1206JR-071RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68R0302RL
Cut Tape68R0302
Product RangeRC_L Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.045 |
| 100+ | $0.029 |
| 250+ | $0.028 |
| 500+ | $0.026 |
| 1000+ | $0.025 |
| 2500+ | $0.020 |
| 5000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206JR-071RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68R0302RL
Cut Tape68R0302
Product RangeRC_L Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for RC1206JR-071RL
7 Products Found
Product Overview
RC1206JR-071RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 1ohm
- Resistance tolerance is ±5%
- Power rating is 250mW
- Resistor case size is 1206 [3216 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Type
General Purpose
Product Range
RC_L Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
