Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206FR-078K25LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 50AK6997 |
| Product Range | RC_L Series |
| Your Part Number |
4,517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.027 |
| 20+ | $0.025 |
| 30+ | $0.023 |
| 50+ | $0.021 |
| 100+ | $0.020 |
| 250+ | $0.019 |
| 500+ | $0.018 |
| 1000+ | $0.017 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206FR-078K25LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 50AK6997 |
| Product Range | RC_L Series |
| Resistance | 8.25kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 8.25kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for RC1206FR-078K25L
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
