Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206FR-0716K2LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel15AN0141 Cut Tape50AK6989 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
5,217 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.026 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.026 |
| 20+ | $0.024 |
| 30+ | $0.022 |
| 50+ | $0.020 |
| 100+ | $0.019 |
| 250+ | $0.018 |
| 500+ | $0.017 |
| 1000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
| 10000+ | $0.019 |
| 15000+ | $0.014 |
| 25000+ | $0.013 |
| 50000+ | $0.012 |
| 125000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206FR-0716K2LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel15AN0141 Cut Tape50AK6989 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistance | 16.2kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 16.2kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
