Print Page
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.128 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 25+ | $0.063 |
| 100+ | $0.041 |
| 250+ | $0.029 |
| 500+ | $0.022 |
| 1000+ | $0.017 |
| 2500+ | $0.012 |
| 5000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoDEL-RC0805FR-0710KLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68R0229RL
Cut Tape68R0229
Product RangeRC Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistance10kohm
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Power Rating125mW
Resistance Tolerance± 1%
Product RangeRC Series
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for DEL-RC0805FR-0710KL
8 Products Found
Product Overview
The RC0805FR-0710KL is a Chip Resistor constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. This RC series surface mount general purpose resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- Halogen-free epoxy
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- 300V Dielectric withstanding voltage
- -55 to 155°C Operating temperature range
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Power Rating
125mW
Product Range
RC Series
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Resistance
10kohm
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
