Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0603FR-073M32L SMD Chip Resistor, 3.32 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-073M32LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AK2005RL
Cut Tape49AK2005
Your Part Number
4,977 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.015 |
| 100+ | $0.010 |
| 250+ | $0.009 |
| 500+ | $0.008 |
| 1000+ | $0.007 |
| 2500+ | $0.006 |
| 5000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-073M32LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AK2005RL
Cut Tape49AK2005
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0603FR-073M32L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 3.32Mohm
- Resistance tolerance is ±1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RC0603FR-073M32L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
