Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0603FR-07330RP SMD Chip Resistor, 330 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-07330RPCopy
Newark Part No.
Full Reel49AK2027
Re-Reel49AK2026
Cut Tape49AK2026
Product RangeRC_P Series
Your Part Number
3,227 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.021 |
| 50+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.013 |
| 10000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-07330RPCopy
Newark Part No.
Full Reel49AK2027
Re-Reel49AK2026
Cut Tape49AK2026
Product RangeRC_P Series
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for RC0603FR-07330RP
1 Product Found
Product Overview
RC0603FR-07330RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 330 ohm
- Resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 75V and power rating is 100mW
- Operating temperature range from -55°C to 155°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
330ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
