Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0768K1PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel86AK3101RL
Cut Tape86AK3101
Product RangeRC_P Series
Your Part Number
21,120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.020 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.020 |
| 20+ | $0.018 |
| 30+ | $0.016 |
| 50+ | $0.014 |
| 100+ | $0.013 |
| 250+ | $0.012 |
| 500+ | $0.011 |
| 1000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0768K1PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel86AK3101RL
Cut Tape86AK3101
Product RangeRC_P Series
Resistance68.1kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68.1kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
