Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0402FR-071K18LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel68AK6445 Re-Reel30AK6876RL Cut Tape30AK6876 |
| Product Range | RC_L Series |
| Your Part Number |
34,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.010 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.010 |
| 20+ | $0.009 |
| 30+ | $0.008 |
| 50+ | $0.007 |
| 100+ | $0.006 |
| 250+ | $0.005 |
| 500+ | $0.004 |
| 1000+ | $0.003 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
| 20000+ | $0.005 |
| 30000+ | $0.004 |
| 50000+ | $0.003 |
| 100000+ | $0.002 |
| 250000+ | $0.001 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0402FR-071K18LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel68AK6445 Re-Reel30AK6876RL Cut Tape30AK6876 |
| Product Range | RC_L Series |
| Resistance | 1.18kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 63mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.18kohm |
|---|---|
| Power Rating | 63mW |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for RC0402FR-071K18L
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
