Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0710K5LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel68AK6481
Re-Reel30AK6885RL
Cut Tape30AK6885
Product RangeRC_L Series
Your Part Number
3,370 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.011 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.011 |
| 20+ | $0.010 |
| 30+ | $0.009 |
| 50+ | $0.008 |
| 100+ | $0.007 |
| 250+ | $0.006 |
| 500+ | $0.005 |
| 1000+ | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
| 20000+ | $0.005 |
| 30000+ | $0.004 |
| 50000+ | $0.003 |
| 100000+ | $0.002 |
| 250000+ | $0.001 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0710K5LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel68AK6481
Re-Reel30AK6885RL
Cut Tape30AK6885
Product RangeRC_L Series
Resistance10.5kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10.5kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0402FR-0710K5L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
