Print Page
RC0201FR-0749R9P
SMD Chip Resistor, 49.9 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-0749R9P SMD Chip Resistor, 49.9 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/15AN1376-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0201FR-0749R9PCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel15AN1379RL Cut Tape15AN1379 |
| Product Range | RC_P Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.042 |
| 100+ | $0.026 |
| 250+ | $0.025 |
| 500+ | $0.024 |
| 1000+ | $0.023 |
| 2500+ | $0.018 |
| 5000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0201FR-0749R9PCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel15AN1379RL Cut Tape15AN1379 |
| Product Range | RC_P Series |
| Technical Datasheet | |
| Resistance | 49.9ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_P Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 25V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
RC0201FR-0749R9P is a RC_P series lead free chip resistor made by thick film process. RC_P series is suitable for general purpose applications.
- Resistance value is 49.9ohm
- Resistance tolerance is ±1%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 300ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
| Resistance | 49.9ohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Product Range | RC_P Series |
| Voltage Rating | 25V |
| Product Width | 0.3mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2019) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
