Print Page
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $2.160 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.640 |
| 1000+ | $1.450 |
| 5000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPW5931FKIPB0U1LCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN7794
Product RangePW Series
Resistance100µohm
Product RangePW Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Shunt
Temperature Coefficient± 300ppm/°C
Product Length15mm
Product Width7.6mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
7.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PW Series
Power Rating
15W
Resistor Technology
Metal Shunt
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

