Print Page
3,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.969 |
| 25+ | $0.873 |
| 100+ | $0.801 |
| 250+ | $0.713 |
| 500+ | $0.640 |
| 1000+ | $0.555 |
| 2500+ | $0.480 |
| 5000+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPW2512FKNP50R001LCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN7785
Product RangePW Series
Resistance1000µohm
Product RangePW Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Shunt
Temperature Coefficient± 175ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.45mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PW Series
Power Rating
5W
Resistor Technology
Metal Shunt
Product Length
6.35mm
Product Height
0.45mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

