Print Page
5,775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.330 | $11.65 |
| Total Price | $11.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.330 |
| 10+ | $1.590 |
| 15+ | $1.430 |
| 25+ | $1.260 |
| 50+ | $1.210 |
| 125+ | $1.150 |
| 250+ | $1.030 |
| 500+ | $0.953 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.808 |
| 9000+ | $0.746 |
| 15000+ | $0.722 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU3921FKNP50U2LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel68AK6164
Re-Reel60AK8969RL
Cut Tape60AK8969
Product RangePU Series
Resistance200µohm
Product RangePU Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

