Print Page
1,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $0.816 |
| 100+ | $0.604 |
| 250+ | $0.587 |
| 500+ | $0.503 |
| 1000+ | $0.482 |
| 5000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU2726FKEP60R002LCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel21AM9916RL
Cut Tape21AM9916
Product RangePU Series
Resistance2000µohm
Product RangePU Series
Resistor Case / Package2726 [6966 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height2.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.9mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
6W
Resistor Technology
Metal Plate
Product Length
6.6mm
Product Height
2.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PU2726FKEP60R002L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

