Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2512FKE7W0R025L SMD Current Sense Resistor, 0.025 ohm, PE_L Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Film](https://www.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE7W0R025LCopy
Newark Part No.59AK5990
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 5000+ | $0.188 |
| 10000+ | $0.165 |
| 20000+ | $0.147 |
| 30000+ | $0.135 |
| 50000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE7W0R025LCopy
Newark Part No.59AK5990
Product RangePE_L Series
Technical Datasheet
Resistance0.025ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
PE_L series automotive grade, low TCR, current sense resistors with lead-free terminations made by metal film with ceramic substrate. Typically used in consumer goods, computer, telecom / datacom, industrial / power supply, automotive and alternative energy applications.
- AEC-Q200 qualified
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- No forbidden materials used in products/production
- Low resistances applied to current sensing
- Excellent current sensing performance
- High power rating for large current detection
- Accurate power control
- Reduce power consumption
- Low thermal EMF
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
6.35mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PE2512FKE7W0R025L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
