Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7W0U5ECopy
Newark Part No.
Full Reel59AK3846
Re-Reel58AK0070
Cut Tape58AK0070
Product RangePA_E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.747 | $7.47 |
| Total Price | $7.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.747 |
| 25+ | $0.658 |
| 50+ | $0.553 |
| 100+ | $0.468 |
| 250+ | $0.397 |
| 500+ | $0.342 |
| 1000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 5000+ | $0.201 |
| 10000+ | $0.186 |
| 20000+ | $0.173 |
| 30000+ | $0.161 |
| 50000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7W0U5ECopy
Newark Part No.
Full Reel59AK3846
Re-Reel58AK0070
Cut Tape58AK0070
Product RangePA_E Series
Resistance500µohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PA2512FKF7W0U5E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
