Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKF7T0R004E SMD Current Sense Resistor, 4 mohm, PA_E Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AK3208-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7T0R004ECopy
Newark Part No.59AK1750
Product RangePA_E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 5000+ | $0.347 |
| 10000+ | $0.321 |
| 20000+ | $0.299 |
| 30000+ | $0.279 |
| 50000+ | $0.267 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7T0R004ECopy
Newark Part No.59AK1750
Product RangePA_E Series
Technical Datasheet
Resistance4mohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2512FKF7T0R004E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
