Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE8.2A-AT/TR13
Newark Part No.81AK4588
Product RangeP6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.351 |
| 25+ | $0.313 |
| 50+ | $0.274 |
| 100+ | $0.236 |
| 250+ | $0.215 |
| 500+ | $0.193 |
| 1000+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE8.2A-AT/TR13
Newark Part No.81AK4588
Product RangeP6KE Series
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7.02V
Clamping Voltage Max12.1V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage7.79V
Maximum Breakdown Voltage8.61V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
7.02V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
7.79V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.61V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
