Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE480A-AT/TR13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel81AK4582RL
Cut Tape81AK4582
Product RangeP6KE-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.598 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.598 |
| 10+ | $0.501 |
| 15+ | $0.451 |
| 25+ | $0.409 |
| 50+ | $0.360 |
| 125+ | $0.325 |
| 250+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE480A-AT/TR13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel81AK4582RL
Cut Tape81AK4582
Product RangeP6KE-AT Series
Product RangeP6KE-AT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage408V
Clamping Voltage Max658V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage456V
Maximum Breakdown Voltage504V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE-AT Series
Reverse Standoff Voltage
408V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
456V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
658V
No. of Pins
2Pins
Maximum Breakdown Voltage
504V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
