Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE43A-AT/TR13Copy
Newark Part No.81AK4579
Product RangeP6KE-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.555 |
| 10+ | $0.350 |
| 25+ | $0.312 |
| 50+ | $0.273 |
| 100+ | $0.235 |
| 250+ | $0.214 |
| 500+ | $0.192 |
| 1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE43A-AT/TR13Copy
Newark Part No.81AK4579
Product RangeP6KE-AT Series
Product RangeP6KE-AT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36.8V
Clamping Voltage Max59.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage40.9V
Maximum Breakdown Voltage45.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE-AT Series
Reverse Standoff Voltage
36.8V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
40.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
59.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
45.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
