Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP4KE600A-AT/BCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel81AK4566RL
Cut Tape81AK4566
Product RangeP4KE-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.523 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.523 |
| 10+ | $0.412 |
| 15+ | $0.350 |
| 25+ | $0.300 |
| 50+ | $0.259 |
| 125+ | $0.226 |
| 250+ | $0.193 |
| 500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP4KE600A-AT/BCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel81AK4566RL
Cut Tape81AK4566
Product RangeP4KE-AT Series
Product RangeP4KE-AT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage510V
Clamping Voltage Max828V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage570V
Maximum Breakdown Voltage630V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P4KE-AT Series
Reverse Standoff Voltage
510V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
570V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
828V
No. of Pins
2Pins
Maximum Breakdown Voltage
630V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
