Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP4KE300CA-AT/TR13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel81AK4560RL
Cut Tape81AK4560
Product RangeP4KE-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.469 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.469 |
| 50+ | $0.368 |
| 100+ | $0.313 |
| 250+ | $0.268 |
| 500+ | $0.231 |
| 1000+ | $0.202 |
| 2500+ | $0.172 |
| 5000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP4KE300CA-AT/TR13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel81AK4560RL
Cut Tape81AK4560
Product RangeP4KE-AT Series
Product RangeP4KE-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage256V
Clamping Voltage Max414V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage285V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P4KE-AT Series
Reverse Standoff Voltage
256V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
285V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
414V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
