Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoJC24F1202RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel22AM2204RL
Cut Tape22AM2204
Product RangeJC24F Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.134 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 25+ | $0.129 |
| 50+ | $0.127 |
| 100+ | $0.124 |
| 500+ | $0.113 |
| 1000+ | $0.111 |
| 5000+ | $0.108 |
| 10000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJC24F1202RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel22AM2204RL
Cut Tape22AM2204
Product RangeJC24F Series
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeJC24F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
JC24F Series
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
