Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPO0BN6R2
Newark Part No.
Full Reel33AK6156
Re-Reel81AK3536
Cut Tape81AK3536
Product RangeHiQ CQ Series
Your Part Number
3,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.667 | $6.67 |
| Total Price | $6.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.667 |
| 25+ | $0.598 |
| 50+ | $0.529 |
| 100+ | $0.487 |
| 250+ | $0.451 |
| 500+ | $0.415 |
| 1000+ | $0.393 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 5000+ | $0.376 |
| 10000+ | $0.347 |
| 20000+ | $0.323 |
| 30000+ | $0.302 |
| 50000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPO0BN6R2
Newark Part No.
Full Reel33AK6156
Re-Reel81AK3536
Cut Tape81AK3536
Product RangeHiQ CQ Series
Capacitance6.2pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.2pF
Capacitance Tolerance
± 0.25pF
Capacitor Terminals
Standard Terminal
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Alternatives for CQ0805CRNPO0BN6R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
