Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO8BN5R6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel30AK5861
Re-Reel81AK3526RL
Cut Tape81AK3526
Product RangeHiQ CQ Series
Your Part Number
14,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.046 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.046 |
| 30+ | $0.043 |
| 100+ | $0.040 |
| 250+ | $0.036 |
| 500+ | $0.031 |
| 1000+ | $0.028 |
| 2500+ | $0.024 |
| 5000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.017 |
| 30000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO8BN5R6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel30AK5861
Re-Reel81AK3526RL
Cut Tape81AK3526
Product RangeHiQ CQ Series
Capacitance5.6pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5.6pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Standard Terminal
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
