Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO8BN3R3
Newark Part No.81AK3524
Product RangeHiQ CQ Series
Your Part Number
44,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.043 |
| 25+ | $0.040 |
| 50+ | $0.038 |
| 100+ | $0.035 |
| 250+ | $0.031 |
| 500+ | $0.027 |
| 1000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.016 |
| 30000+ | $0.016 |
| 60000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO8BN3R3
Newark Part No.81AK3524
Product RangeHiQ CQ Series
Capacitance3.3pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Standard Terminal
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Alternatives for CQ0201BRNPO8BN3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability