Print Page
CQ0201BRNPO8BN2R5
SMD Multilayer Ceramic Capacitor, 2.5 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0201BRNPO8BN2R5 SMD Multilayer Ceramic Capacitor, 2.5 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/69C9520-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO8BN2R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel33AK9927
Cut Tape33AK9926
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.053 | $795.00 |
| Total Price | $795.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.053 |
| 30000+ | $0.046 |
| 45000+ | $0.038 |
| 75000+ | $0.034 |
| 150000+ | $0.032 |
| 375000+ | $0.030 |
| 750000+ | $0.028 |
| 1500000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.035 |
| 30000+ | $0.034 |
| 45000+ | $0.033 |
| 75000+ | $0.032 |
| 150000+ | $0.031 |
| 375000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO8BN2R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel33AK9927
Cut Tape33AK9926
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance2.5pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.5pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 0.1pF
Product Range
HiQ CQ Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
