Print Page
5,718 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.113 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.113 |
| 25+ | $0.108 |
| 50+ | $0.105 |
| 100+ | $0.100 |
| 250+ | $0.089 |
| 500+ | $0.077 |
| 1000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206ZRY5V6BB106Copy
Newark Part No.
Re-Reel71C4654
Cut Tape71C4654
Product RangeCC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC1206ZRY5V6BB106
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![YAGEO CC1206ZRY5V6BB106 Multilayer Ceramic Capacitor, CC Series, 10 - F, +80%, -20%, Y5V, 10 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1458900-40.jpg)