| Quantity | Price |
|---|---|
| 1+ | $0.055 |
| 5000+ | $0.052 |
| 10000+ | $0.046 |
| 20000+ | $0.039 |
| 30000+ | $0.033 |
Product Information
Product Overview
CC1206KKX7RZBB102 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General Purpose & High Capacitance Class 2
- Capacitance is 1000pF
- Capacitance tolerance is ±10%
- 1206 [3216 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 630V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
630V
± 10%
CC Series
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CC1206KKX7RZBB102
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC1206KKX7RZBB102 SMD Multilayer Ceramic Capacitor, 1000 pF, 630 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/65R7729-40.jpg)